



921 | |
|---|---|
DigiKey Part Number | 36-921-ND |
Manufacturer | |
Manufacturer Product Number | 921 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Keystone Electronics | Features Board Lock |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,10040 Kč | 452,51 Kč |
| 100 | 15,38730 Kč | 1 538,73 Kč |
| 500 | 14,90858 Kč | 7 454,29 Kč |
| 1 000 | 12,17884 Kč | 12 178,84 Kč |
| 2 500 | 10,91904 Kč | 27 297,60 Kč |
| 5 000 | 10,03154 Kč | 50 157,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


