911x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9114

DigiKey Part Number
36-9114-ND
Manufacturer
Manufacturer Product Number
9114
Description
HANDLE ALUMINUM MTG CTR 1.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
9114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.750" (19.05mm)
Length - Center to Center
1.500" (38.10mm)
Thread/Screw/Hole Size
#4-40
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,02000 Kč126,02 Kč
1 00053,53331 Kč53 533,31 Kč
Manufacturers Standard Package
Unit Price without VAT:126,02000 Kč
Unit Price with VAT:152,48420 Kč