
9108 | |
|---|---|
DigiKey Part Number | 36-9108-ND |
Manufacturer | |
Manufacturer Product Number | 9108 |
Description | HANDLE BRASS MTG CTR 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 9108 Models |
Category | Height 1.000" (25.40mm) |
Manufacturer Keystone Electronics | Length - Center to Center 2.000" (50.80mm) |
Packaging Bulk | Thread/Screw/Hole Size #6-32 |
Part Status Active | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 1 000 | 68,66346 Kč | 68 663,46 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |

