



9073 | |
|---|---|
DigiKey Part Number | 36-9073-ND |
Manufacturer | |
Manufacturer Product Number | 9073 |
Description | BRD SPT SNAP LOCK ADHESIVE 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Between Board Height 0.500" (12.70mm) 1/2" |
Manufacturer Keystone Electronics | Length - Overall 0.844" (21.44mm) |
Packaging Bulk | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 1 000 | 13,01876 Kč | 13 018,76 Kč |
| 2 500 | 11,57611 Kč | 28 940,28 Kč |
| 5 000 | 11,33896 Kč | 56 694,80 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



