
903 | |
|---|---|
DigiKey Part Number | 36-903-ND |
Manufacturer | |
Manufacturer Product Number | 903 |
Description | CONN TERM LUG LOCKWASHER #4 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 4 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.875" (22.23mm) |
Terminal Type Long Stem, Shaped | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,19170 Kč | 319,17 Kč |
| 500 | 2,64364 Kč | 1 321,82 Kč |
| 1 000 | 2,44270 Kč | 2 442,70 Kč |
| 2 500 | 2,20529 Kč | 5 513,23 Kč |
| 5 000 | 2,04495 Kč | 10 224,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



