


8920 | |
---|---|
DigiKey Part Number | 36-8920-ND |
Manufacturer | |
Manufacturer Product Number | 8920 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.460" (11.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8920 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.460" (11.68mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 4,54100 Kč | 45,41 Kč |
25 | 4,04920 Kč | 101,23 Kč |
100 | 3,43070 Kč | 343,07 Kč |
500 | 2,84330 Kč | 1 421,65 Kč |
1 000 | 2,62812 Kč | 2 628,12 Kč |
2 500 | 2,37362 Kč | 5 934,05 Kč |
5 000 | 2,20169 Kč | 11 008,45 Kč |
25 000 | 2,08300 Kč | 52 075,00 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |