


8910 | |
|---|---|
DigiKey Part Number | 36-8910-ND |
Manufacturer | |
Manufacturer Product Number | 8910 |
Description | LED HOLDER TRI-LEAD PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tri-Lead LED Standoff Black PVC 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8910 Models |
Category | Color Black |
Manufacturer Keystone Electronics | Length 0.300" (7.62mm) |
Packaging Bulk | LED Tri-Lead |
Part Status Active | Material PVC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 3-300 | Bivar Inc. | 6 134 | ELM3-300-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 2 500 | 1,88982 Kč | 4 724,55 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



