



8890 | |
|---|---|
DigiKey Part Number | 36-8890-ND |
Manufacturer | |
Manufacturer Product Number | 8890 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Length - Overall 0.550" (13.97mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.100" (2.54mm) |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,11480 Kč | 152,87 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 500 | 4,29956 Kč | 2 149,78 Kč |
| 1 000 | 3,97597 Kč | 3 975,97 Kč |
| 2 500 | 3,77964 Kč | 9 449,10 Kč |
| 5 000 | 3,56966 Kč | 17 848,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




