



8885 | |
|---|---|
DigiKey Part Number | 36-8885-ND |
Manufacturer | |
Manufacturer Product Number | 8885 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.040" (26.42mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Tension Fit | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,69690 Kč | 1 848,45 Kč |
| 1 000 | 3,41826 Kč | 3 418,26 Kč |
| 2 500 | 3,08897 Kč | 7 722,43 Kč |
| 5 000 | 2,86665 Kč | 14 333,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



