Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
8837
8837

8839

DigiKey Part Number
36-8839-ND
Manufacturer
Manufacturer Product Number
8839
Description
BRD SPT SNAP FIT/LOCK NYLON 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.375" (9.53mm) 3/8"
Manufacturer
Keystone Electronics
Support Hole Diameter
0.234" (5.94mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.234" (5.94mm)
Holding Type
Snap Fit
Features
Stackable
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.250" (6.35mm) 1/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 833
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,31200 Kč53,12 Kč
254,75400 Kč118,85 Kč
1004,02320 Kč402,32 Kč
5003,33448 Kč1 667,24 Kč
1 0003,08251 Kč3 082,51 Kč
2 5002,78434 Kč6 960,85 Kč
5 0002,58301 Kč12 915,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč