



8834 | |
|---|---|
DigiKey Part Number | 36-8834-ND |
Manufacturer | |
Manufacturer Product Number | 8834 |
Description | BOARD SUPRT SNAP FIT NYLON 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 100 | 4,07780 Kč | 407,78 Kč |
| 500 | 3,38110 Kč | 1 690,55 Kč |
| 1 000 | 3,12576 Kč | 3 125,76 Kč |
| 2 500 | 2,82398 Kč | 7 059,95 Kč |
| 5 000 | 2,62017 Kč | 13 100,85 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











