8829
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8829
8829
8829

8829

DigiKey Part Number
36-8829-ND
Manufacturer
Manufacturer Product Number
8829
Description
BOARD SUPRT SNAP FIT NYLON 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Fit Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Fit
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.250" (6.35mm) 1/4"
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
-
Features
Stackable
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 562
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
104,18900 Kč41,89 Kč
253,74680 Kč93,67 Kč
1003,17430 Kč317,43 Kč
5002,62998 Kč1 314,99 Kč
1 0002,43043 Kč2 430,43 Kč
2 5002,19459 Kč5 486,47 Kč
5 0002,03528 Kč10 176,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč