
8812 | |
|---|---|
DigiKey Part Number | 36-8812-ND |
Manufacturer | |
Manufacturer Product Number | 8812 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Length - Overall 1.430" (36.32mm) |
Manufacturer Keystone Electronics | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Holding Type Snap Lock | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Mounting Type Snap Lock | Features Winged |
Between Board Height 0.750" (19.05mm) 3/4" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 500 | 3,61460 Kč | 1 807,30 Kč |
| 1 000 | 3,34162 Kč | 3 341,62 Kč |
| 2 500 | 3,01909 Kč | 7 547,72 Kč |
| 5 000 | 2,80126 Kč | 14 006,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

