Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8806

DigiKey Part Number
36-8806-ND
Manufacturer
Manufacturer Product Number
8806
Description
BRD SPT SNAP FIT/LOCK NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.442" (36.62mm)
Manufacturer
Keystone Electronics
Support Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bag
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Holding Type
Snap Fit
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Type
Snap Lock
Features
Locking, Tension Fit, Winged
Between Board Height
0.875" (22.23mm) 7/8"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,25000 Kč52,50 Kč
254,70360 Kč117,59 Kč
1003,98120 Kč398,12 Kč
5003,30004 Kč1 650,02 Kč
1 0003,05038 Kč3 050,38 Kč
2 5002,75527 Kč6 888,17 Kč
5 0002,55600 Kč12 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč