



876 | |
|---|---|
DigiKey Part Number | 36-876-ND |
Manufacturer | |
Manufacturer Product Number | 876 |
Description | ROUND SPACER #4 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.250" (6.35mm) 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 100 | 2,17330 Kč | 217,33 Kč |
| 500 | 1,88982 Kč | 944,91 Kč |
| 5 000 | 1,46986 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



