



8715 | |
|---|---|
DigiKey Part Number | 36-8715-ND |
Manufacturer | |
Manufacturer Product Number | 8715 |
Description | HEX STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.250" (6.35mm) 1/4" |
Type | Length - Overall 0.500" (12.70mm) 1/2" |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 1 000 | 13,85868 Kč | 13 858,68 Kč |
| 2 500 | 10,49900 Kč | 26 247,50 Kč |
| 5 000 | 9,13829 Kč | 45 691,45 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







