
8702 | |
|---|---|
DigiKey Part Number | 36-8702-ND |
Manufacturer | |
Manufacturer Product Number | 8702 |
Description | SHOULDER SCREW KNOB SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Knob Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.906" (23.01mm) 29/32" | |
Length - Overall | 1.093" (27.76mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,86505 Kč | 10 373,01 Kč |
| Unit Price without VAT: | 51,86505 Kč |
|---|---|
| Unit Price with VAT: | 62,75671 Kč |


