Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8653

DigiKey Part Number
36-8653-ND
Manufacturer
Manufacturer Product Number
8653
Description
LENS CLR 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Clear 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
8653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
4.9mm Dia
Lens Transparency
Clear
Optical Pattern
Fresnel Ring
Viewing Angle
180°
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1014,77700 Kč147,77 Kč
2513,23640 Kč330,91 Kč
10011,24280 Kč1 124,28 Kč
5009,35968 Kč4 679,84 Kč
1 0009,05150 Kč9 051,50 Kč
2 5008,20950 Kč20 523,75 Kč
5 0007,78854 Kč38 942,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč