
8641 | |
|---|---|
DigiKey Part Number | 36-8641-ND |
Manufacturer | |
Manufacturer Product Number | 8641 |
Description | EJECTOR CARD LEVEL ACTION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector | |
For Use With/Related Products | Circuit Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 1 000 | 12,80878 Kč | 12 808,78 Kč |
| 2 500 | 11,75888 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


