
| 8636 | |
|---|---|
| DigiKey Part Number | 36-8636-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8636 | 
| Description | GUIDE PC BOARD NYLON 8" LONG | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 8636 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Keystone Electronics | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
| For Use With/Related Products | Circuit Board | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 35,58000 Kč | 35,58 Kč | 
| 10 | 26,90200 Kč | 269,02 Kč | 
| 25 | 24,11000 Kč | 602,75 Kč | 
| 100 | 20,51680 Kč | 2 051,68 Kč | 
| 500 | 17,47704 Kč | 8 738,52 Kč | 
| 2 500 | 16,22876 Kč | 40 571,90 Kč | 
| Unit Price without VAT: | 35,58000 Kč | 
|---|---|
| Unit Price with VAT: | 43,05180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic