
8630 | |
|---|---|
DigiKey Part Number | 36-8630-ND |
Manufacturer | |
Manufacturer Product Number | 8630 |
Description | GUIDE PC BOARD NYLON 6.5" LONG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Universal Guide For Board Stability |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | Board Stability | |
Features | - | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,62950 Kč | 16 629,50 Kč |
| Unit Price without VAT: | 16,62950 Kč |
|---|---|
| Unit Price with VAT: | 20,12170 Kč |



