
8610 | |
|---|---|
DigiKey Part Number | 36-8610-ND |
Manufacturer | |
Manufacturer Product Number | 8610 |
Description | HOLE PLUG 1.375" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.500" (38.10mm) 1 1/2" | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 9,26900 Kč | 92,69 Kč |
| 25 | 8,29880 Kč | 207,47 Kč |
| 100 | 7,03640 Kč | 703,64 Kč |
| 500 | 5,84782 Kč | 2 923,91 Kč |
| 1 000 | 5,41247 Kč | 5 412,47 Kč |
| 2 500 | 4,99920 Kč | 12 498,00 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |


