
8606 | |
|---|---|
DigiKey Part Number | 36-8606-ND |
Manufacturer | |
Manufacturer Product Number | 8606 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.015" (25.78mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,32520 Kč | 133,13 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| 1 000 | 3,46131 Kč | 3 461,31 Kč |
| 2 500 | 3,12795 Kč | 7 819,87 Kč |
| 5 000 | 2,93972 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




