
8490 | |
|---|---|
DigiKey Part Number | 36-8490-ND |
Manufacturer | |
Manufacturer Product Number | 8490 |
Description | BUSHING SPLIT 0.265" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Split 0.265" (6.73mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 8490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.265" (6.73mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 500 | 2,28710 Kč | 1 143,55 Kč |
| 1 000 | 2,11282 Kč | 2 112,82 Kč |
| 2 500 | 1,90696 Kč | 4 767,40 Kč |
| 5 000 | 1,76786 Kč | 8 839,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



