
8480 | |
|---|---|
DigiKey Part Number | 36-8480-ND |
Manufacturer | |
Manufacturer Product Number | 8480 |
Description | BUSHING 0.937" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.187" (30.15mm) Bushing 0.937" (23.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.032" (0.81mm) | |
Panel Cutout Dimensions | Circular - 1.187" (30.15mm) | |
Diameter - Inside | 0.937" (23.80mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 100 | 5,79330 Kč | 579,33 Kč |
| 500 | 4,81064 Kč | 2 405,32 Kč |
| 1 000 | 4,45011 Kč | 4 450,11 Kč |
| 2 500 | 4,02439 Kč | 10 060,98 Kč |
| 5 000 | 3,77964 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


