
8442E | |
|---|---|
DigiKey Part Number | 36-8442E-ND |
Manufacturer | |
Manufacturer Product Number | 8442E |
Description | HEX STANDOFF #8-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8442E Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,90000 Kč | 31,90 Kč |
| 10 | 24,94300 Kč | 249,43 Kč |
| 1 000 | 14,13822 Kč | 14 138,22 Kč |
| 2 500 | 12,82089 Kč | 32 052,23 Kč |
| 5 000 | 12,47168 Kč | 62 358,40 Kč |
| Unit Price without VAT: | 31,90000 Kč |
|---|---|
| Unit Price with VAT: | 38,59900 Kč |




