Hex Standoff Threaded #8-32 Aluminum 2.500" (63.50mm) 2 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 2.500" (63.50mm) 2 1/2"
8439
8439

8439

DigiKey Part Number
36-8439-ND
Manufacturer
Manufacturer Product Number
8439
Description
HEX STANDOFF #8-32 ALUM 2 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 2.500" (63.50mm) 2 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
2.875" (73.03mm) 2 7/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Factory Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1033,59700 Kč335,97 Kč
2530,11960 Kč752,99 Kč
10027,08740 Kč2 708,74 Kč
1 00019,86558 Kč19 865,58 Kč
2 50019,10818 Kč47 770,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč