



8419 | |
|---|---|
DigiKey Part Number | 36-8419-ND |
Manufacturer | |
Manufacturer Product Number | 8419 |
Description | HEX STANDOFF #6-32 ALUM 1 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 15,00100 Kč | 150,01 Kč |
| 25 | 13,44080 Kč | 336,02 Kč |
| 100 | 11,41420 Kč | 1 141,42 Kč |
| 500 | 9,50418 Kč | 4 752,09 Kč |
| 1 000 | 9,15464 Kč | 9 154,64 Kč |
| 2 500 | 8,53046 Kč | 21 326,15 Kč |
| 5 000 | 7,42158 Kč | 37 107,90 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |


