
8411 | |
|---|---|
DigiKey Part Number | 36-8411-ND |
Manufacturer | |
Manufacturer Product Number | 8411 |
Description | HEX STANDOFF #4-40 ALUM 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.938" (49.23mm) 1 15/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 Kč | 33,67 Kč |
| 10 | 28,53900 Kč | 285,39 Kč |
| 1 000 | 15,80926 Kč | 15 809,26 Kč |
| 2 500 | 14,57736 Kč | 36 443,40 Kč |
| 5 000 | 13,55083 Kč | 67 754,15 Kč |
| Unit Price without VAT: | 33,67000 Kč |
|---|---|
| Unit Price with VAT: | 40,74070 Kč |


