Terminal Inline, Tap Connector IDC 10-12 to 12-14 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 10-12 to 12-14 AWG Orange
Keystone i-Clamp Wire Splices | Digi-Key Daily

8382

DigiKey Part Number
36-8382-ND
Manufacturer
Manufacturer Product Number
8382
Description
T-SERIES CONNECT 1 RUN/1TAP ORAN
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 10-12 to 12-14 AWG Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
3
Manufacturer
Keystone Electronics
Termination
IDC
Series
Wire Gauge
10-12 to 12-14 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Step Up/Step Down
Terminal Type
Inline, Tap
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
2527,32240 Kč683,06 Kč
10024,77760 Kč2 477,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč