



8380 | |
|---|---|
DigiKey Part Number | 36-8380-ND |
Manufacturer | |
Manufacturer Product Number | 8380 |
Description | T-SERIES CONNECT 1 RUN/1TAP GREE |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 14-16 AWG Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer Keystone Electronics | Termination IDC |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Color Green |
Terminal Type Inline, Tap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 25 | 24,69360 Kč | 617,34 Kč |
| 100 | 22,46790 Kč | 2 246,79 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

