Terminal Butt Splice, Closed End, Individual Openings Connector IDC 12-14 AWG Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 12-14 AWG Orange
Keystone i-Clamp Wire Splices | Digi-Key Daily

8375

DigiKey Part Number
36-8375-ND
Manufacturer
Manufacturer Product Number
8375
Description
ONE WAY CONNECT 14AWG/14AWG 14-1
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 12-14 AWG Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
Keystone Electronics
Termination
IDC
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Orange
Terminal Type
Butt Splice, Closed End, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
2527,32240 Kč683,06 Kč
10024,77760 Kč2 477,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč