

8374 | |
|---|---|
DigiKey Part Number | 36-8374-ND |
Manufacturer | |
Manufacturer Product Number | 8374 |
Description | ONE WAY CONNECT 14AWG/14AWG 14-1 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 12-14 AWG Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Orange |

