Terminal Butt Splice, Closed End, Individual Openings Connector IDC 14-16 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 14-16 AWG Yellow
Keystone i-Clamp Wire Splices | Digi-Key Daily

8372

DigiKey Part Number
36-8372-ND
Manufacturer
Manufacturer Product Number
8372
Description
ONE WAY CONNECT 14AWG/14AWG 4 WI
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 14-16 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
4
Manufacturer
Keystone Electronics
Termination
IDC
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Yellow
Terminal Type
Butt Splice, Closed End, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
2525,95360 Kč648,84 Kč
10023,72770 Kč2 372,77 Kč
25022,21924 Kč5 554,81 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč