



8363 | |
|---|---|
DigiKey Part Number | 36-8363-ND |
Manufacturer | |
Manufacturer Product Number | 8363 |
Description | TWO WAY CONNECT 14AWG/20-18AWG 3 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 14-16 to 18-20 AWG Blue, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 6 | |
Termination | IDC | |
Wire Gauge | 14-16 to 18-20 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Blue, Yellow |

