
8324 | |
|---|---|
DigiKey Part Number | 36-8324-ND |
Manufacturer | |
Manufacturer Product Number | 8324 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.350" (8.89mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 Kč | 5,75 Kč |
| 10 | 4,25000 Kč | 42,50 Kč |
| 25 | 3,79440 Kč | 94,86 Kč |
| 100 | 3,21320 Kč | 321,32 Kč |
| 500 | 2,66130 Kč | 1 330,65 Kč |
| 1 000 | 2,45926 Kč | 2 459,26 Kč |
| 2 500 | 2,22069 Kč | 5 551,72 Kč |
| 5 000 | 2,05943 Kč | 10 297,15 Kč |
| 25 000 | 1,74057 Kč | 43 514,25 Kč |
| Unit Price without VAT: | 5,75000 Kč |
|---|---|
| Unit Price with VAT: | 6,95750 Kč |


