T1 3/4 LED Standoff Natural Nylon 0.320" (8.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8322

DigiKey Part Number
36-8322-ND
Manufacturer
Manufacturer Product Number
8322
Description
LED HOLDER T1 3/4 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural Nylon 0.320" (8.13mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Keystone Electronics
Length
0.320" (8.13mm)
Packaging
Bulk
LED
T1 3/4
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 904
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,90000 Kč39,00 Kč
253,47880 Kč86,97 Kč
1002,94270 Kč294,27 Kč
5002,43592 Kč1 217,96 Kč
1 0002,29411 Kč2 294,11 Kč
2 5002,08555 Kč5 213,88 Kč
5 0001,88325 Kč9 416,25 Kč
25 0001,87700 Kč46 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč