
8321 | |
|---|---|
DigiKey Part Number | 36-8321-ND |
Manufacturer | |
Manufacturer Product Number | 8321 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.300" (7.62mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 100 | 3,28620 Kč | 328,62 Kč |
| 500 | 2,72176 Kč | 1 360,88 Kč |
| 1 000 | 2,51514 Kč | 2 515,14 Kč |
| 2 500 | 2,27114 Kč | 5 677,85 Kč |
| 5 000 | 2,10623 Kč | 10 531,15 Kč |
| 25 000 | 1,88983 Kč | 47 245,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




