8195-SEMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8195-SEMS

DigiKey Part Number
36-8195-SEMS-ND
Manufacturer
Manufacturer Product Number
8195-SEMS
Description
TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8195-SEMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Factory Stock: 52 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,50000 Kč12,50 Kč
109,47800 Kč94,78 Kč
258,48200 Kč212,05 Kč
1007,19260 Kč719,26 Kč
5005,97738 Kč2 988,69 Kč
1 0005,53224 Kč5 532,24 Kč
2 5005,20750 Kč13 018,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,50000 Kč
Unit Price with VAT:15,12500 Kč