
8149 | |
|---|---|
DigiKey Part Number | 36-8149-ND |
Manufacturer | |
Manufacturer Product Number | 8149 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.687" (17.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.687" (17.45mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.812" (20.62mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 8,03100 Kč | 80,31 Kč |
| 25 | 7,18240 Kč | 179,56 Kč |
| 100 | 6,09200 Kč | 609,20 Kč |
| 500 | 5,06002 Kč | 2 530,01 Kč |
| 1 000 | 4,68197 Kč | 4 681,97 Kč |
| 2 500 | 4,36926 Kč | 10 923,15 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |



