8130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8130

DigiKey Part Number
36-8130-ND
Manufacturer
Manufacturer Product Number
8130
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
8130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Steel, Zinc Plated
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.032" (0.81mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.687" (17.45mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Factory Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1011,76900 Kč117,69 Kč
2510,53160 Kč263,29 Kč
1008,93610 Kč893,61 Kč
5007,43340 Kč3 716,70 Kč
1 0006,88307 Kč6 883,07 Kč
2 5006,66560 Kč16 664,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč