2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7839

DigiKey Part Number
36-7839-ND
Manufacturer
Manufacturer Product Number
7839
Description
SLIMLINE 45 DEGREE SCREW TERMINA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle
Datasheet
 Datasheet
EDA/CAD Models
7839 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Keystone Electronics
Current Rating (Amps)
15 A
Packaging
Bulk
Number of Pins
2
Part Status
Active
Mounting Type
Through Hole, 45° Angle
Terminal Type
Screw Terminal, Power Tap
Features
Screw not Included
Screw Size
6-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 741
Factory Stock: 18 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,37500 Kč53,75 Kč
254,80440 Kč120,11 Kč
1004,06520 Kč406,52 Kč
5003,37102 Kč1 685,51 Kč
1 0003,11610 Kč3 116,10 Kč
2 5002,81516 Kč7 037,90 Kč
5 0002,61177 Kč13 058,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč