
7832 | |
|---|---|
DigiKey Part Number | 36-7832-ND |
Manufacturer | |
Manufacturer Product Number | 7832 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7832 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Features 2 Tabs |
Gender Male | Color Black |
Tab Width 0.250" (6.35mm) | Contact Material Steel |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 1 000 | 12,46651 Kč | 12 466,51 Kč |
| 2 500 | 11,54898 Kč | 28 872,45 Kč |
| 5 000 | 10,70906 Kč | 53 545,30 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |







