



783-C | |
|---|---|
DigiKey Part Number | 36-783-C-ND |
Manufacturer | |
Manufacturer Product Number | 783-C |
Description | BUMPER CYLINDRICAL 0.25" DIA CLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Keystone Electronics | Size / Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Polyurethane |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 Kč | 3,86 Kč |
| 10 | 2,82500 Kč | 28,25 Kč |
| 25 | 2,52120 Kč | 63,03 Kč |
| 100 | 2,12980 Kč | 212,98 Kč |
| 500 | 1,76086 Kč | 880,43 Kč |
| 1 000 | 1,62538 Kč | 1 625,38 Kč |
| 2 500 | 1,46528 Kč | 3 663,20 Kč |
| 5 000 | 1,35710 Kč | 6 785,50 Kč |
| Unit Price without VAT: | 3,86000 Kč |
|---|---|
| Unit Price with VAT: | 4,67060 Kč |


