
7814 | |
|---|---|
DigiKey Part Number | 36-7814-ND |
Manufacturer | |
Manufacturer Product Number | 7814 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7814 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Features 4 Tabs |
Gender Male | Color Black |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 66,98400 Kč | 669,84 Kč |
| 1 000 | 31,28723 Kč | 31 287,23 Kč |
| 2 500 | 28,97724 Kč | 72 443,10 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


