
7813 | |
|---|---|
DigiKey Part Number | 36-7813-ND |
Manufacturer | |
Manufacturer Product Number | 7813 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7813 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Header | Features 3 Tabs |
Gender Male | Color Black |
Tab Width 0.250" (6.35mm) | Contact Material Brass |
Tab Thickness 0.032" (0.81mm) | Contact Finish Tin |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 1 000 | 28,76726 Kč | 28 767,26 Kč |
| 2 500 | 26,24758 Kč | 65 618,95 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |



