
7789 | |
|---|---|
DigiKey Part Number | 36-7789-ND |
Manufacturer | |
Manufacturer Product Number | 7789 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Extended Height, Screw Not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 10,65840 Kč | 266,46 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| 500 | 7,55928 Kč | 3 779,64 Kč |
| 1 000 | 6,95958 Kč | 6 959,58 Kč |
| 2 500 | 6,30058 Kč | 15 751,45 Kč |
| 5 000 | 5,85559 Kč | 29 277,95 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


