
7773 | |
|---|---|
DigiKey Part Number | 36-7773-ND |
Manufacturer | |
Manufacturer Product Number | 7773 |
Description | TERM SCREW 4-40 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 4-40 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7773 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size 4-40 | Screw Material Brass |
Termination Snap-Fit | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,49040 Kč | 162,26 Kč |
| 100 | 5,63100 Kč | 563,10 Kč |
| 1 000 | 5,00532 Kč | 5 005,32 Kč |
| 2 500 | 4,37966 Kč | 10 949,15 Kč |
| 5 000 | 3,75399 Kč | 18 769,95 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |



