777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
777
777
777

777

DigiKey Part Number
36-777-ND
Manufacturer
Manufacturer Product Number
777
Description
GROMMET ADJ 0.380" RUBBER BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet, Adjustable 0.380" (9.65mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Adjustable
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" (1.52mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.380" (9.65mm)
Features
Dust Resistant
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 511
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1010,94600 Kč109,46 Kč
1 0006,10450 Kč6 104,50 Kč
2 5005,68350 Kč14 208,75 Kč
5 0005,26250 Kč26 312,50 Kč
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč