
7769 | |
|---|---|
DigiKey Part Number | 36-7769-ND |
Manufacturer | |
Manufacturer Product Number | 7769 |
Description | TERM SCREW M4 4 PIN PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 13,24000 Kč | 132,40 Kč |
| 25 | 11,85520 Kč | 296,38 Kč |
| 100 | 10,06610 Kč | 1 006,61 Kč |
| 500 | 9,47250 Kč | 4 736,25 Kč |
| 1 000 | 7,75756 Kč | 7 757,56 Kč |
| 2 500 | 7,57800 Kč | 18 945,00 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |




